• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL DataCom & Specialty 732762360 N connector Plug 50 Ω 1 pc(s) Tray

1/2
Image similar
Packaging type
Tray
Cable category
RG 58
Product type
N connector
Connector type
Plug
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 12.99 / piece)
€ 25.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

MEDIUM

  • 50 Ohms, N Plug Straight for RG-58 Cable
  • This text is machine translated.

Our service for you

Technical specifications

  • Design: CableOrientation: Straight
Packaging type

Tray

Cable category

RG 58

Product type

N connector

Connector type

Plug

Impedance

50 Ω

Content

1 pc(s)

Max. frequency

11 GHz

Manufacturer part #

732762360

RoHS-compliant

Yes

Type

Molex MOL DataCom & Specialty

Engineering Part No

732762360

Engineering Series Name

N, N CABLE

Engineering Series No

73276

Documents & Downloads

Datasheet

Datasheet 2450089 Molex Molex MOL DataCom & Specialty 732762360 N connector Plug 50 Ω 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2450089 Molex Molex MOL DataCom & Specialty 732762360 N connector Plug 50 Ω 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2450089 Molex Molex MOL DataCom & Specialty 732762360 N connector Plug 50 Ω 1 pc(s) Tray

Description

50 Ohms, N Plug Straight for RG-58 Cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.97*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)