• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL DataCom & Specialty 733860851 SMA connector Plug 50 Ω 1 pc(s) Bag

1/2
Image similar
Packaging type
Bag
Product type
SMA connector
Connector type
Plug
Impedance
50 Ω
Connection
SMA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

667 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Multiple: 1
Total (€ 7.50 / piece)
€ 7.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BSA adapters

  • 50 Ohms, MCRF Plug to SMA Plug Adapter, One Piece Per Bag
  • This text is machine translated.

Technical specifications

  • Design: Adapter, between series adapterOrientation: Straight
Packaging type

Bag

Product type

SMA connector

Connector type

Plug

Impedance

50 Ω

Connection

SMA

Content

1 pc(s)

Max. frequency

6 GHz

Manufacturer part #

733860851

RoHS-compliant

Yes

Type

Molex MOL DataCom & Specialty

Engineering Part No

733860851

Engineering Series Name

BSA

Engineering Series No

73386

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2450118 Molex Molex MOL DataCom & Specialty 733860851 SMA connector Plug 50 Ω 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2450118 Molex Molex MOL DataCom & Specialty 733860851 SMA connector Plug 50 Ω 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2450118 Molex Molex MOL DataCom & Specialty 733860851 SMA connector Plug 50 Ω 1 pc(s) Bag

Description

50 Ohms, MCRF Plug-to-SMA Plug Adapter, One Piece Per Bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 217.49*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)