• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL DataCom & Specialty 734042320 SMB connector Plug 50 Ω 1 pc(s) Bag

1/2
Image similar
Packaging type
Bag
Cable category
RG 174
RG 188
RG 316
Product type
SMB connector
Connector type
Plug
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Multiple: 1
Total (€ 12.27 / piece)
€ 12.27
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SUB-MINIATURE

  • 50 Ohms, SMB Right-Angle Plug, RG-174, RG-188 and RG-316 Cable, Bag
  • This text is machine translated.

Our service for you

Technical specifications

  • Design: CableOrientation: Right-angled
Packaging type

Bag

Cable category

RG 174

RG 188

RG 316

Product type

SMB connector

Connector type

Plug

Impedance

50 Ω

Content

1 pc(s)

Max. frequency

4 GHz

Manufacturer part #

734042320

RoHS-compliant

Yes

Type

Molex MOL DataCom & Specialty

Engineering Part No

734042320

Engineering Series Name

SMB

Engineering Series No

73404

Documents & Downloads

Datasheet

Datasheet 2450149 Molex Molex MOL DataCom & Specialty 734042320 SMB connector Plug 50 Ω 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2450149 Molex Molex MOL DataCom & Specialty 734042320 SMB connector Plug 50 Ω 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2450149 Molex Molex MOL DataCom & Specialty 734042320 SMB connector Plug 50 Ω 1 pc(s) Bag

Description

50 Ohms, SMB Right-Angle Plug, RG-174, RG-188 and RG-316 Cable, Bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 289.04*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)