• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL DataCom & Specialty 734152061 MMCX connector Socket 50 Ω 1 pc(s) Tray

Packaging type
Tray
Product type
MMCX connector
Connector type
Socket
Impedance
50 Ω
Connection
SMT
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

8905 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 80
Multiple: 80
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MICRO MINIATURE

  • 50 Ohms, MMCX Vertical Jack, PCB Surface Mount, Plating per Commercial Requirements, Tray
  • This text is machine translated.

Technical specifications

  • Design: PCBOrientation: StraightProcess temperature max. 260°C.
Packaging type

Tray

Product type

MMCX connector

Connector type

Socket

Impedance

50 Ω

Connection

SMT

Content

1 pc(s)

Max. frequency

6 GHz

Manufacturer part #

734152061

RoHS-compliant

Yes

Type

Molex MOL DataCom & Specialty

Engineering Part No

73415-2061

Engineering Series Name

MCX/MMCX

Engineering Series No

73415

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2450187 Molex Molex MOL DataCom & Specialty 734152061 MMCX connector Socket 50 Ω 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2450187 Molex Molex MOL DataCom & Specialty 734152061 MMCX connector Socket 50 Ω 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2450187 Molex Molex MOL DataCom & Specialty 734152061 MMCX connector Socket 50 Ω 1 pc(s) Tray

Description

50 Ohms, MMCX Vertical Jack, PCB Surface Mount, Plating per Commercial Requirements, Tray

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 344.19*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)