• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL DataCom & Specialty 734152161 MMCX connector Plug 50 Ω 1 pc(s) Bag

Packaging type
Bag
Cable category
RG 405
Product type
MMCX connector
Connector type
Plug
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MICRO MINIATURE

  • 50 Ohms, MMCX Right-Angle Plug, Solder, RG-405 (.086) Cable, Gold Flash (Au) Plating, Bulk
  • This text is machine translated.

Our service for you

Technical specifications

  • Design: CableOrientation: Right-angled
Packaging type

Bag

Cable category

RG 405

Product type

MMCX connector

Connector type

Plug

Impedance

50 Ω

Content

1 pc(s)

Cable Ø

2.18 mm

Max. frequency

6 GHz

Manufacturer part #

734152161

RoHS-compliant

Yes

Type

Molex MOL DataCom & Specialty

Engineering Part No

73415-2161

Engineering Series Name

MCX/MMCX

Engineering Series No

73415

Documents & Downloads

Datasheet

Datasheet 2450192 Molex Molex MOL DataCom & Specialty 734152161 MMCX connector Plug 50 Ω 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2450192 Molex Molex MOL DataCom & Specialty 734152161 MMCX connector Plug 50 Ω 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2450192 Molex Molex MOL DataCom & Specialty 734152161 MMCX connector Plug 50 Ω 1 pc(s) Bag

Description

50 Ohms, MMCX Right-Angle Plug, Solder, RG-405 (.086) Cable, Gold Flash (Au) Plating, Bulk

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.28*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)