• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL DataCom & Specialty 734155032 SMP connector Socket 50 Ω 1 pc(s) Tray

Packaging type
Tray
Cable category
RG 174
RG 188
RG 316
Product type
SMP connector
Connector type
Socket
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

689 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 1
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision

  • 50 Ohms, SMP Jack Right-Angle for RG-174, RG-188 and RG-316 Cable, 0.25mm Gold Plated Outer Contact, 20 Pieces Per Tray
  • This text is machine translated.

Our service for you

Technical specifications

  • Design: CableOrientation: Right-angled
Packaging type

Tray

Cable category

RG 174

RG 188

RG 316

Product type

SMP connector

Connector type

Socket

Impedance

50 Ω

Connection

Socket

Content

1 pc(s)

Max. frequency

26.5 GHz

Manufacturer part #

734155032

Contact material

Gold (Au)

RoHS-compliant

Yes

Type

Molex MOL DataCom & Specialty

Engineering Part No

734155032

Engineering Series Name

SMPM

Engineering Series No

73300

Documents & Downloads

Datasheet

Datasheet 2450210 Molex Molex MOL DataCom & Specialty 734155032 SMP connector Socket 50 Ω 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2450210 Molex Molex MOL DataCom & Specialty 734155032 SMP connector Socket 50 Ω 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2450210 Molex Molex MOL DataCom & Specialty 734155032 SMP connector Socket 50 Ω 1 pc(s) Tray

Description

50 Ohms, SMP Jack, Right-Angle, for RG-174, RG-188 and RG-316 Cable, 0.25µm Gold (Au) Plated, 20 Pieces Per Tray

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.97*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)