• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL DataCom & Specialty 734156180 SMP connector Plug 50 Ω 1 pc(s) Bag

Packaging type
Bag
Product type
SMP connector
Connector type
Plug
Impedance
50 Ω
Connection
SMT
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 3 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 40
Multiple: 1
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision

  • 50 Ohms, SMP Surface Mount Plug, Limited Detent, One Piece Per Bag
  • This text is machine translated.

Our service for you

Technical specifications

  • Design: PCBOrientation: StraightProcess temperature max. 260°C.
Packaging type

Bag

Product type

SMP connector

Connector type

Plug

Impedance

50 Ω

Connection

SMT

Content

1 pc(s)

Max. frequency

26.5 GHz

Manufacturer part #

734156180

RoHS-compliant

Yes

Type

Molex MOL DataCom & Specialty

Engineering Part No

734156180

Engineering Series Name

SMPM

Engineering Series No

73300

Documents & Downloads

Datasheet

Datasheet 2450214 Molex Molex MOL DataCom & Specialty 734156180 SMP connector Plug 50 Ω 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2450214 Molex Molex MOL DataCom & Specialty 734156180 SMP connector Plug 50 Ω 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2450214 Molex Molex MOL DataCom & Specialty 734156180 SMP connector Plug 50 Ω 1 pc(s) Bag

Description

50 Ohms, SMP Surface Mount Plug, Limited Detent, One Piece Per Bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 424.59*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)