
Number
Minimum order quantity: 15
Multiple: 15
Total (€ 16.05 / piece)
€ 16.05
incl. VAT
14-day return policy included
Highlights & Details
Cable assemblies
- MCX Straight Plug-to-MCX Straight Plug Assembly, RG-316 Cable, Length 152.4mm, 50 Ohms
- This text is machine translated.
Our service for you
Technical specifications
- Number of rows: 1Cable length: 152.40 mm.Plug connector to plug connector: MMCX-to-MMCX
- Packaging type
Bag
- Cable category
RG 316
- Product type
MCX connector
- Connector type
Plug
- Impedance
50 Ω
- Connection
Plug
- Content
1 pc(s)
- Manufacturer part #
897616760
- Length
152.4 mm
- RoHS-compliant
Yes
- Type
Molex MOL DataCom & Specialty
- Engineering Part No
897616760
- Engineering Series Name
RF/Coax Assemblies
- Engineering Series No
89761
Documents & Downloads
Datasheet
Datasheet 2450515 Molex Molex MOL DataCom & Specialty 897616760 MCX connector Plug 50 Ω 1 pc(s) Bag
Datasheet 2450515 Molex Molex MOL DataCom & Specialty 897616760 MCX connector Plug 50 Ω 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2450515 Molex Molex MOL DataCom & Specialty 897616760 MCX connector Plug 50 Ω 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2450515 Molex Molex MOL DataCom & Specialty 897616760 MCX connector Plug 50 Ω 1 pc(s) Bag
Description
MCX Straight Plug-to-MCX Straight Plug Assembly, RG-316 Cable, Length 152.4mm, 50 Ohms
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 345.74*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































