• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL DataCom & Specialty 897616801 SMA connector Socket, Plug 50 Ω 1 pc(s) Bag

1/2
Image similar
Packaging type
Bag
Cable category
RG 178
Product type
SMA connector
Connector type
Socket
Plug
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

264 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 1
Total (€ 19.00 / piece)
€ 19.99
-5 %
€ 19.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable assemblies

  • MMCX Straight Plug-to-SMA Bulk Head Jack Assembly, RG-178 Cable, Length 304.80mm, 50 Ohms
  • This text is machine translated.

Technical specifications

  • Number of rows: 1Cable length: 304.80 mm.Plug connector to plug connector: SMA-to-MMCX
Packaging type

Bag

Cable category

RG 178

Product type

SMA connector

Connector type

Socket

Plug

Impedance

50 Ω

Connection

SMA

Content

1 pc(s)

Manufacturer part #

897616801

Length

304.80 mm

Type

Molex MOL DataCom & Specialty

Engineering Part No

897616801

Engineering Series Name

RF/Coax Assemblies

Engineering Series No

89761

Documents & Downloads

Datasheet

Datasheet 2450524 Molex Molex MOL DataCom & Specialty 897616801 SMA connector Socket, Plug 50 Ω 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2450524 Molex Molex MOL DataCom & Specialty 897616801 SMA connector Socket, Plug 50 Ω 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2450524 Molex Molex MOL DataCom & Specialty 897616801 SMA connector Socket, Plug 50 Ω 1 pc(s) Bag

Description

MMCX Straight Plug-to-SMA Bulkhead Jack Assembly, RG-178 Cable, Length 304.80mm, 50 Ohms

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 204.94€ 199.99*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)