• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL Power & Signal Sol. 1727040109 D-SUB housing Plastic 70 ° 1 pc(s) Bag

Packaging type
Bag
Product type
D-SUB housing
Case material
Plastic
Cable outlets
70 °
Connection angle
70 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 30 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Multiple: 1
Total (€ 8.91 / piece)
€ 8.91
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub

  • Plastic

Our service for you

Technical specifications

  • Shielding: YesFastening method: ScrewsOperating temperature range: -35 °C to +95 °CThread size: 4-40 UNC
Packaging type

Bag

Product type

D-SUB housing

Case material

Plastic

Cable outlets

70°

Connection angle

70°

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

1727040109

Cable Ø (max.)

8.6 mm

Cable Ø up to

3.5 mm

Cable Ø range

3.5 - 8.6 mm

RoHS-compliant

Yes

Features

+ locking screws

Type

Molex MOL Power & Signal Sol.

Engineering Part No

FKC1AE

Engineering Series Name

FCT GENERAL

Engineering Series No

172704

Material (details)

ABS; PC+ABS; STEEL

Thread type

Standard

Documents & Downloads

Datasheet

Datasheet 2447512 Molex Molex MOL Power & Signal Sol. 1727040109 D-SUB housing Plastic 70 ° 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2447512 Molex Molex MOL Power & Signal Sol. 1727040109 D-SUB housing Plastic 70 ° 1 pc(s) Bag

Description

FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 1, 70° Angle Cable Outlet, Large Inner Chamber, with 4-40 UNC Locking Screws, Individually Packed

This text is machine translated.

More interesting products

(*All information is plus legal VAT)