• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL Power & Signal Sol. 1727040115 D-SUB housing Plastic 90 ° 1 pc(s) Bag

Packaging type
Bag
Product type
D-SUB housing
Case material
Plastic
Connection angle
90 °
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub

  • Plastic

Our service for you

Technical specifications

  • Shielding: YesFastening method: ScrewsOperating temperature range: -35 °C to +95 °CThread size: 4-40 UNC
Packaging type

Bag

Product type

D-SUB housing

Case material

Plastic

Connection angle

90°

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

1727040115

Cable Ø

8 mm

RoHS-compliant

Yes

Features

Cable exit (straight)

Type

Molex MOL Power & Signal Sol.

Engineering Part No

FPHGR-2AE

Engineering Series Name

FCT GENERAL

Engineering Series No

172704

Material (details)

PC+ABS; steel

Thread type

Standard

Documents & Downloads

Datasheet

Datasheet 2447516 Molex Molex MOL Power & Signal Sol. 1727040115 D-SUB housing Plastic 90 ° 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2447516 Molex Molex MOL Power & Signal Sol. 1727040115 D-SUB housing Plastic 90 ° 1 pc(s) Bag

Description

FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 2, Straight or 90° Angle Cable Outlet, Flat Body, with Grip Cover and 4-40 UNC Locking Screws, Individual Packing

This text is machine translated.

More interesting products

(*All information is plus legal VAT)