• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex MWE Industrial Solution 936040097 Universal enclosure 160 x 100 x 81 Aluminium (die-cast) powder-coated Grey (RAL

Product type
Universal enclosure
Material
Aluminium (die-cast)
IP rating
IP66
IP69
Width
100 mm
Height
81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Internal clearance holesOperating temperature range: -40 °C to +125 °C
Product type

Universal enclosure

Material

Aluminium (die-cast)

IP66

IP69

Factory colour

Grey (RAL 7001)

Length

160 mm

Width

100 mm

Height

81 mm

Inside width

151 mm

Inside height

92 mm

Internal depth

74 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 100 x 81 mm

RoHS-compliant
Weight

789 g

Material properties

powder-coated

Type

MWE Industrial Solution

Engineering Part No

8100.8012.0

Engineering Series Name

Alum Enclos & acc.

Engineering Series No

93604

Documents & Downloads

Datasheet

Datasheet 2450883 Molex MWE Industrial Solution 936040097 Universal enclosure 160 x 100 x 81 Aluminium (die-cast) powder-coated Grey (RAL

What kind of Universal Enclosures are you looking for?