• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 12 Contact spacing: 2.36 mm 39036124 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
CS
2.36 mm
Total number of pins
12
Packaging type
Bulk
Features
+ locking mechanism
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 39036124 .093 HSG SHRD INTL

  • Content: 1 pc(s)
  • Total number of pins: 12

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Features

+ locking mechanism

CS

2.36 mm

Total number of pins

12

Pin Ø

2.36 mm

Pin shape

Circular

Content

1 pc(s)

Connection

Socket

Manufacturer part #

39036124

RoHS-compliant

Yes

Type

39036124

Engineering Part No

3191-12R1

Engineering Series Name

.093 HSG SHRD INTL

Engineering Series No

03191

Documents & Downloads

Datasheet

Datasheet 2764632 Molex Socket housing cable Total number of pins 12 Contact spacing: 2.36 mm 39036124 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764632 Molex Socket housing cable Total number of pins 12 Contact spacing: 2.36 mm 39036124 1 pc(s) Bulk

Description

2.36mm Diameter Standard .093" pin and socket receptacle housing with positive latch, ul 94v-2, without panel mount, 12 circuits

What kind of Pin Headers, Receptacles systems are you looking for?