• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 3 19092038 1 pc(s) Bulk

Product type
Socket housing cable
Total number of pins
3
Packaging type
Bulk
Content
1 pc(s)
Manufacturer part #
19092038
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 19092038 .093 HSG SHRD INTL

  • Content: 1 pc(s)
  • Total number of pins: 3

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Total number of pins

3

Content

1 pc(s)

Manufacturer part #

19092038

RoHS-compliant

Yes

Type

19092038

Engineering Part No

3191-3P

Engineering Series Name

.093 HSG SHRD INTL

Engineering Series No

03191

Documents & Downloads

Datasheet

Datasheet 2765593 Molex Socket housing cable Total number of pins 3 19092038 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765593 Molex Socket housing cable Total number of pins 3 19092038 1 pc(s) Bulk

Description

2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 3 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?