• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 3 Contact spacing: 6.7 mm 19091039 1 pc(s) Bag

1/2
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
6.7 mm
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.31 / piece)
€ 0.52
-40 %
€ 0.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

0,093 diameter

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ locking mechanism

CS

6.7 mm

Total number of pins

3

Nominal current

11 A

Nominal current - rounded value

11 A

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

19091039

Factory colour

Ecru

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

3191-3R1

Engineering Series Name

.093 HSG SHRD INTL

Engineering Series No

03191

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2447677 Molex Socket housing cable Total number of pins 3 Contact spacing: 6.7 mm 19091039 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2447677 Molex Socket housing cable Total number of pins 3 Contact spacing: 6.7 mm 19091039 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2447677 Molex Socket housing cable Total number of pins 3 Contact spacing: 6.7 mm 19091039 1 pc(s) Bag

Description

2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, 94V-2, 3 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)