• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 6 19092067 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Total number of pins
6
Packaging type
Bulk
Features
+ locking mechanism
Pin Ø
2.36 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 19092067 .093 HSG SHRD INTL

  • Content: 1 pc(s)
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Features

+ locking mechanism

Total number of pins

6

Pin Ø

2.36 mm

Content

1 pc(s)

Manufacturer part #

19092067

RoHS-compliant

Yes

Type

19092067

Engineering Part No

3191-6P-201

Engineering Series Name

.093 HSG SHRD INTL

Engineering Series No

03191

Documents & Downloads

Datasheet

Datasheet 2764642 Molex Socket housing cable Total number of pins 6 19092067 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764642 Molex Socket housing cable Total number of pins 6 19092067 1 pc(s) Bulk

Description

2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-0, with Panel Mount, 6 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?