• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 6 39036064 1 pc(s) Bag

Image similar
Product type
Socket housing cable
Connector type
Power strip
Total number of pins
6
Packaging type
Bag
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 39036064 .093 HSG SHRD INTL

  • Content: 1 pc(s)
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Bag

Product type

Socket housing cable

Connector type

Power strip

Connector system

wire-to-board

Features

+ locking mechanism

Total number of pins

6

Pin Ø

2.36 mm

Content

1 pc(s)

Manufacturer part #

39036064

RoHS-compliant

Yes

Type

39036064

Engineering Part No

3191-06R1

Engineering Series Name

.093 HSG SHRD INTL

Engineering Series No

03191

Documents & Downloads

Datasheet

Datasheet 2765229 Molex Socket housing cable Total number of pins 6 39036064 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2765229 Molex Socket housing cable Total number of pins 6 39036064 1 pc(s) Bag

Description

2.36mm Diameter Standard .093" pin and socket receptacle housing with positive latch, ul 94v-2, without panel mount, 6 circuits

What kind of Pin Headers, Receptacles systems are you looking for?