• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 9 19091099 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Total number of pins
9
Packaging type
Bulk
Content
1 pc(s)
Manufacturer part #
19091099
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 19091099 .093 HSG SHRD INTL

  • Content: 1 pc(s)
  • Total number of pins: 9

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Total number of pins

9

Content

1 pc(s)

Manufacturer part #

19091099

RoHS-compliant

Yes

Type

19091099

Engineering Part No

3191-9R1

Engineering Series Name

.093 HSG SHRD INTL

Engineering Series No

03191

Documents & Downloads

Datasheet

Datasheet 2765131 Molex Socket housing cable Total number of pins 9 19091099 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765131 Molex Socket housing cable Total number of pins 9 19091099 1 pc(s) Bulk

Description

2.36mm Diameter Standard .093" pin and socket receptacle housing with positive latch, ul 94v-2, 9 circuits

What kind of Pin Headers, Receptacles systems are you looking for?