• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 9 Contact spacing: 3.68 mm 50362281 1 pc(s) Bag

1/2
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
3
CS
3.68 mm
Total number of pins
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.36 / piece)
€ 0.95
-62 %
€ 0.36
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

0,062 diameter

  • Content: 1 pc(s)
  • No. of rows: 3
  • Total number of pins: 9

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

3

Features

+ locking mechanism

CS

3.68 mm

Total number of pins

9

Nominal current

5 A

Nominal current - rounded value

5 A

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

50362281

Factory colour

Black

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Documents & Downloads

Datasheet

Datasheet 2449130 Molex Socket housing cable Total number of pins 9 Contact spacing: 3.68 mm 50362281 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2449130 Molex Socket housing cable Total number of pins 9 Contact spacing: 3.68 mm 50362281 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2449130 Molex Socket housing cable Total number of pins 9 Contact spacing: 3.68 mm 50362281 1 pc(s) Bag

Description

1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 9 Circuits, with Pre-bent Mounting Ears, Black, Glow-Wire Capable

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)