• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor EDL-158 PA recessed speaker 15 W 100 V White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monacor EDL-158ELA speaker

  • 100-V transformer technology.< br> 2-way system with dome tweeter< br> excellent sound

Technical specifications

  • Avg. Sound pressure (1W/1m): 89 dB
Product type

PA recessed speaker

Max. load

15 W

Power levels

1.25 W

2.5 W

5 W

10 W

15 W

Max. sound pressure

101 dB

Features

2-way

weatherproof

sprayproof

Sauna/steam room suitability

IP65

Frequency range

50 - 16000 Hz Hz

Operating voltage

100 V

Factory colour

White

Material

Plastic

Mounting depth

85 mm

Recess diameter

210 mm

Depth

96 mm

(Ø)

250 mm

Weight

1.14 kg

Dim

(Ø x D) 250 mm x 96 mm

UKCA

yes

Description

Weatherproof PA ceiling-mounted loudspeaker, temperature-resistant up to 100°C. For the sauna and swimming pool area.

This text is machine translated.

Features

  • White plastic housing
  • Weather-proof loudspeaker membrane
  • Tested in accordance with ASTM B117 (400-hour salt water spray test).