• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor EDL-206 PA recessed speaker 20 W 100 V White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monacor EDL-206 ELA speaker

  • 100-V transformer technology.< br> wide-band speaker with treble cone, perfect sounds great< br->resistant one-piece, white plastic design, high-quality polypropylene diaphragm and rubber surround

Technical specifications

Product type

PA recessed speaker

RMS capacity

20 W

Max. load

20 W

Power levels

2.5 W

5 W

10 W

15 W

20 W

Features

weatherproof

Frequency range

85 - 18 000 Hz

Operating voltage

100 V

Factory colour

White

Material

Plastic

Mounting depth

110 mm

Recess diameter

13.2 cm

Depth

13 cm

(Ø)

18 cm

Weight

900 g

Dim

(Ø x D) 18 cm x 13 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 314173 Monacor EDL-206 PA recessed speaker 20 W 100 V White 1 pc(s)

Description

Weatherproof flush-mount PA speakers.

This text is machine translated.

Features

  • For outdoor and indoor use
  • Stainless steel mounting screws are included.

More interesting products

(*All information is plus legal VAT)