• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor EDL-204 PA recessed speaker 20 W 100 V White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monacor EDL-204 ELA speaker

  • 100-V transformer technology.< br> wide-band speaker with treble cone, perfect sounds great< br->resistant one-piece, white plastic design, high-quality polypropylene diaphragm and rubber surround

Technical specifications

Product type

PA recessed speaker

Max. load

20 W

Power levels

2.5 W

5 W

10 W

15 W

20 W

Frequency range

100 - 18 000 Hz

Operating voltage

100 V

Factory colour

White

Material

Plastic

Mounting depth

102 mm

Recess diameter

104 mm

Depth

118 mm

(Ø)

132 mm

Weight

0.82 kg

Dim

(Ø x D) 132 mm x 118 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 314171 Monacor EDL-204 PA recessed speaker 20 W 100 V White 1 pc(s)

Description

Weatherproof flush-mount PA speakers.

This text is machine translated.

Features

  • For outdoor and indoor use
  • Stainless steel mounting screws are included.