• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor IT-10M PA compression drive speaker, Flush mount full range speaker 10 W Grey 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Load-carrying capacity: 10/5/2.5 WRMS
  • Frequency range: 200-15000 Hz
  • Avg. Sound pressure (1W/m): 98 dB
  • Beam angle (hor. vert.): 100°/100°
  • Permissible operating temperature: 0-40°C
  • Dimensions: 120 x 120 x 120 mm
  • Weight: 0.75 kg
  • Special feature: IP54, ABS
  • Replacement voice coil: -
Product type

PA compression drive speaker

Max. load

10 W

SPL

98 dB

Features

weatherproof

IP54

Frequency range

200 - 15000 H z Hz

Factory colour

Grey

Material

Acrylonitrile butadiene styrene

Plastic

Width

120 mm

Height

120 mm

Weight

0.75 kg

Dim

(W x H) 120 mm x 120 mm

UKCA

yes

Description

Features

  • Built-in horn speaker (music horn) with broadband loudspeaker
  • For ceiling and wall mounting
  • 100-V transformer technology with 3 Leistungsabzapfungen
  • Weather-proof and IP54-certified after installation
  • 5-cm wide-band speaker with horn attachment (2.5")
  • Can be used universally in indoor and outdoor areas, wherever high acoustic pressure and good sound is required
  • ABS-plastic housing
  • Mounting flange with foam rubber seal
  • Connection via terminal strip
  • This text is machine translated.