• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MAC-70 Diameter:9 mm Internal thread: 3/8" External thread: M8

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thread adapter

Internal thread

3/8"

External thread

M8

Factory colour

Chrome

Dim

(Ø x L) 9 mm x 18 mm

Length

18 mm

(Ø)

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331990 Monacor MAC-70 Diameter:9 mm Internal thread: 3/8" External thread: M8

Description

Features

  • Adapter screw.
  • 9-mm internal thread (3/8")
  • Outer thread M8 x 18 mm
  • Suitable for the speakers PAB-303/. . . , PAB-305/. . . , ESP-303/. . . And ESP-305/. . .
  • This text is machine translated.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)