Ergonomic 2-component grip for convenient handling
Three-toothed tip for precise sawing
Technical specifications
Product type
Handheld saw
Saw blade length
160 mm
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742979 Mondelin 832938 Handheld saw
Description
The MONDELIN hand saw with double blade is the ideal tool for the professional dry construction. With a length of 160 mm and a triangular gearing allows for precise, multi-directional cuts in materials such as gypsum boards, wood, PVC and porous concrete. The soft, ergonomically designed 2-component grip ensures that it is comfortable to use, even during extended periods of use.
This text is machine translated.
Features
Length of blade 160 mm
Teeth: Triangular
Three-tooth tip for easy attachment
Ergonomic 2-component grip
Suitable for plasterboard, wood, PVC and porous concrete
Includes practical storage bag
For professional applications in dry construction
Light and handy for mobile use
Scope of delivery
1 x 160 mm handsaws including bag
Description
The MONDELIN hand saw with double blade is the ideal tool for the professional dry construction. With a length of 160 mm and a triangular gearing allows for precise, multi-directional cuts in materials such as gypsum boards, wood, PVC and porous concrete. The soft, ergonomically designed 2-component grip ensures that it is comfortable to use, even during extended periods of use.
This text is machine translated.
Features
Length of blade 160 mm
Teeth: Triangular
Three-tooth tip for easy attachment
Ergonomic 2-component grip
Suitable for plasterboard, wood, PVC and porous concrete