• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay 1 change-over Siemens 3RR2243-1FW30 Piece 1 pc(s)

1/4
Image similar
Packaging type
Piece
Product type
Monitoring relay
Functions
Current
Contact type
1 change-over
Type
3RR2243-1FW30
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monitoring relay can be mounted on contactor 3RT2, screw connection

  • Multi-phase current monitoring

Technical specifications

  • Mounting type: direct mounting
  • Contact protection against electrical shock: Finger-safe vertically for contact from the front according to IEC 60529
Packaging type

Piece

Product type

Monitoring relay

Type

3RR2243-1FW30

Type

S2

Functions

Current

Operating voltage

240 V AC

Amperage adjustment range (min.)

8 A

Amperage adjustment range (max.)

80 A

Adjustment range (amperage)

8 - 80 A

Contact type

1 change-over

Connection

Screws

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

55 mm

Height

99 mm

Dim

(L x W x H) 112 x 55 x 99 mm

Content

1 pc(s)

AWG max.

1

AWG (min.)

18

Length

112 mm

Cross section (flexible) (min.)

1 mm²

Cross section (inflexible) (min.)

1 mm²

55

99 mm

112 mm

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

Screw connection

99 s

0 s

30 s

0 s

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1431114 Monitoring relay 1 change-over Siemens 3RR2243-1FW30 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1431114 Monitoring relay 1 change-over Siemens 3RR2243-1FW30 Piece 1 pc(s)

Description

Monitoring relay, can be mounted on 3RT2 contactor, size S2 standard, digitally adjustable apparent/active current monitoring 8...80 A, 20...400 Hz, 3-phase supply 24-240 V AC/DC 1 changeover contact, 1 semiconductor output for alarm and warning Monitoring for current overshoot and undershoot phase failure, Wire break phase sequence fault current blocking current Warning and alarm thresholds with or without fault memory Start-up delay 0-99 s peak suppression 0-30 s Pause after error 0-300 min Screw connection technology SIRIUS 3RR2 monitoring relays for connection to SIRIUS 3RT2 contactors or for stand-alone installation for multi-phase current monitoring of the entire system or the driven process.
The reliable monitoring for cable breakage, phase failure, phase sequence, residual current, motor blocking etc. creates an increased plant availability. Actual value displays, status messages and unique error messages enable fast and reliable diagnostics. Control connection via IO-Link is also possible. You also save money because only one device is required to monitor a motor along the entire torque curve and no separate current transformers are required. The direct mounting on the 3RT2 contactors means that there is no additional wiring required in the main circuit. You can also benefit from the wide-voltage power supplies for worldwide use.
Available are analogueue adjustable, 2-phase versions and digitally adjustable, 3-phase versions (with and without IO-Link), each in three sizes with different current measuring ranges, with two different supply voltages and two connection types.
Suitable supports are available for the stand-alone installation of the 3RR2 monitoring relays.
SIRIUS relay - a program for all cases.

This text is machine translated.

Features

  • Digital adjustable
  • Manual and auto-reset
  • 1 semiconductor output for alarm and warning
  • Monitoring overcurrent
  • Monitoring undercurrent
  • Monitoring Over and undercurrent
  • Apparent current monitoring
  • Monitoring active current
  • Undercurrent detection 3 phases
  • Phase sequence detection
  • Can be activated and deactivated phase sequence detection
  • Adjustable delay

Hints

Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)