
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
14-day return policy included
Technical specifications
- Pollution level 3
- Packaging type
Piece
- Product type
Monitoring relay
- Type
286-665
- Reading range (min.)
1 A/AC
- Reading range (max.)
10 A/AC
- Functions
Current flow
- Operating voltage
24 V DC
- Contact type
1 change-over
- Switching voltage (max.)
250 V DC
- Switching current (max.)
5 A
- Max. switching capacity
1250 VA
- Min. temperature
-25 °C
- Max. temperature
+40 °C
- Content
1 pc(s)
- Weight
55 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 503599 Monitoring relay 1 change-over WAGO 286-665 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503599 Monitoring relay 1 change-over WAGO 286-665 Piece 1 pc(s)
Description
Relay with 1 changeover (1u), adjustable light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 163.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































