• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 1101500522 Piece 1 pc(s)

Packaging type
Piece
Product type
Monitoring relay
Functions
RPM undershoot
Max. operating voltage
230 V AC
Contact type
2 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monitoring relay DRIW-E16, 230 V AC

  • Measurement relaysMonitoring RelaysSpeed monitoringFan belt monitoringBTR Netcom

Technical specifications

Packaging type

Piece

Product type

Monitoring relay

Type

1101500522

Functions

RPM undershoot

Operating voltage

230 V AC

Max. operating voltage

230 V AC

Operating voltage

230 V AC (max)

Contact type

2 change-overs

Switching voltage (max.)

230 V AC

Connection

Screw terminal

IP40

Min. temperature

0 °C

Max. temperature

+55 °C

Width

22.50 mm

Height

61.30 mm

Depth

60 mm

Dim

(W x H x D) 22.50 x 61.30 x 60 mm

Content

1 pc(s)

Weight

70 g

Factory colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860474 Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 1101500522 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860474 Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 1101500522 Piece 1 pc(s)

Description

The speed and V-belt monitor is used to monitor rotational movement (underspeeds) on motor or belt-driven shafts. Inductive proximity switches are used to measure the speed. The impulse generation at the sensor is generated contact-free by switching cams, gears, segment discs, metallic signal flags or similar. The relay switches when connected to operating voltage. The monitoring function is started at terminals E1 and E2 via the power contactor of the drive after the start-up bypass has expired. If the drive falls below the shutdown speed, the relay drops. By resetting or switching off the operating voltage, the error message of the speed and V-belt monitor is reset.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)