• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 11027070 1 pc(s)

Product type
Monitoring relay
Functions
Phase monitoring
Max. operating voltage
230 V AC
Contact type
2 change-overs
Switching voltage (max.)
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monitoring relay ASD-F-C18

  • Measurement relaysMonitoring RelaysPhase monitoringAsymmetryPhase failurePhase sequence errorOvervoltageUndervoltageThree-phase connection

Technical specifications

Product type

Monitoring relay

Type

11027070

Functions

Phase monitoring

Operating voltage

230 V AC

Max. operating voltage

230 V AC

Operating voltage

230 V AC (max)

Contact type

2 change-overs

Switching voltage (max.)

230 V AC

Connection

Screw terminal

IP40

Min. temperature

-5 °C

Max. temperature

+55 °C

Width

50 mm

Height

69.30 mm

Depth

60 mm

Dim

(W x H x D) 50 x 69.30 x 60 mm

Content

1 pc(s)

Weight

200 g

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2860486 Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 11027070 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860486 Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 11027070 1 pc(s)

Description

Monitoring relay for the monitoring of a three-phase connection for asymmetry, phase loss, phase sequence error as well as over- and undervoltage. With external fault acknowledgment. Connection with spring-force terminals (push-in), delay adjustable, unbalance adjustable, fault memory selectable, 7-segment displays.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)