• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 11027170 1 pc(s)

Product type
Monitoring relay
Functions
Undervoltage
Max. operating voltage
230 V AC
Contact type
2 change-overs
Switching voltage (max.)
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monitoring relay DUW-F-C12

  • Measurement relaysMonitoring RelaysPhase monitoringOvervoltage monitoringThree-phase networksEmergency lighting systemsUndervoltage relayBTR Netcom

Technical specifications

Product type

Monitoring relay

Type

11027170

Functions

Undervoltage

Features

+ test button

Operating voltage

230 V AC

Max. operating voltage

230 V AC

Operating voltage

230 V AC (max)

Contact type

2 change-overs

Switching voltage (max.)

230 V AC

Connection

Screw terminal

IP40

Min. temperature

-5 °C

Max. temperature

+55 °C

Width

35 mm

Height

69.30 mm

Depth

60 mm

Dim

(L x W x H) 65 x 35 x 69.30 mm

Content

1 pc(s)

Weight

110 g

Factory colour

Grey

Length

65 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2860490 Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 11027170 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860490 Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 11027170 1 pc(s)

Description

Undervoltage monitoring in three-phase networks (each phase against neutral) with fixed threshold, fixed hysteresis and integrated test button. It has been specially developed for emergency lighting systems according to DIN VDE 0108. The device can also be used to monitor a single phase. All unassigned inputs must be connected to the connected phase. If there is a reverse voltage caused by the consumer that is greater than the set threshold value, no error message is output. Message: Relay is switched on (contacts 11-14 and 21-24 closed), LED is off. Fault message: Relay has fallen off (contacts 11-14 and 21-24 open), LED is on. Button press: Relay drops back (contacts 11-14 and 21-24 open), LED goes in. Connection with spring clamps (Push-In).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)