• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 1103150522 1 pc(s)

Product type
Monitoring relay
Functions
PTC temperature monitoring
Max. operating voltage
230 V AC
Contact type
2 change-overs
Switching voltage (max.)
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monitoring relay TMR-E12 without error memory, 230 V AC, 2 changer

  • Measurement relaysMonitoring RelaysMotor protection monitoringFan belt monitoringBTR Netcom

Technical specifications

Product type

Monitoring relay

Type

1103150522

Functions

PTC temperature monitoring

Operating voltage

230 V AC

Max. operating voltage

230 V AC

Operating voltage

230 V AC (max)

Contact type

2 change-overs

Switching voltage (max.)

230 V AC

Connection

Screw terminal

IP40

Min. temperature

0 °C

Max. temperature

+55 °C

Width

22.50 mm

Height

75 mm

Depth

95 mm

Dim

(W x H x D) 22.50 x 75 x 95 mm

Content

1 pc(s)

Weight

150 g

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2860478 Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 1103150522 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860478 Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 1103150522 1 pc(s)

Description

The thermistor relay is used as a protection relay for motors against thermal overload (inadmissible heat-up). This warming may occur due to mechanical overload on the shaft or when operating the motor with unacceptable voltages. A PTC (PTC) is used as a sensor, which is placed as far as possible at the part of the motor which heats up most when overloaded (e.g. integrated in the motor winding). The device is also applicable with motors, in which a thermo switch is integrated, variants: 230 V AC or 24 V AC/DC, 1 change-over contact or 2 change-over contact.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)