Image similar
Piece
Monitoring relay
PRI-32
Current
+ LED
24 V DC
24 V AC
24 V DC
240 V AC
24, 24 - 24, 240 V DC, V AC
1 A
20 A
1 - 20 A
1 change-over
2000 VA
AgNi
8 A
240 W
2500 VA
Screw terminal
IP40
-20 °C
+55 °C
17.6 mm
90 mm
64 mm
(L x W x H) 90 x 17.6 x 90 mm
1 pc(s)
Yes
90 mm
yes
Datasheet 1646330 Monitoring relay 24, 24 - 24, 240 V DC, V AC 1 change-over RO/SE LM-Heizungen PRI-32 Piece 1 pc(s)