• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay 24, 24 V AC, V DC (max) 2 change-overs Metz Connect 1103151322 1 pc(s)

Product type
Monitoring relay
Functions
PTC monitoring
Max. operating voltage
24 V AC
24 V DC
Contact type
2 change-overs
Switching voltage (max.)
24 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 46.99 / piece)
€ 93.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Monitoring relay TMR-E12 without error memory, 24 V AC/DC, 2 changer

  • Measurement relaysMonitoring RelaysMotor protection monitoringFan belt monitoringBTR Netcom

Technical specifications

Product type

Monitoring relay

Type

1103151322

Functions

PTC monitoring

Operating voltage

24 V AC

24 V DC

Max. operating voltage

24 V AC

24 V DC

Operating voltage

24, 24 V AC, V DC (max)

Contact type

2 change-overs

Switching voltage (max.)

24 V DC/AC

Connection

Screw terminal

IP40

Min. temperature

0 °C

Max. temperature

+55 °C

Width

22.50 mm

Height

75 mm

Depth

95 mm

Dim

(W x H x D) 22.50 x 75 x 95 mm

Content

1 pc(s)

Weight

150 g

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2860479 Monitoring relay 24, 24 V AC, V DC (max) 2 change-overs Metz Connect 1103151322 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860479 Monitoring relay 24, 24 V AC, V DC (max) 2 change-overs Metz Connect 1103151322 1 pc(s)

Description

The thermistor relay is used as a protection relay for motors against thermal overload (inadmissible heat-up). This warming may occur due to mechanical overload on the shaft or when operating the motor with unacceptable voltages. A PTC (PTC) is used as a sensor, which is placed as far as possible at the part of the motor which heats up most when overloaded (e.g. integrated in the motor winding). The device is also applicable with motors, in which a thermo switch is integrated, variants: 230 V AC or 24 V AC/DC, 1 change-over contact or 2 change-over contact.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)