• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monitoring relay Eaton DILM12-XMSM 1 pc(s)

Image similar
Product type
Monitoring relay
Type
DILM12-XMSM
Features
pluggable
Connection
Jack connector
Min. temperature
-25 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Plastic flame-resistant according to UL 94
  • Suitable for: Motor suppressor element for DILM7 to DILM15
  • RC circuit
Product type

Monitoring relay

Type

DILM12-XMSM

Features

pluggable

Connection

Jack connector

Min. temperature

-25 °C

Max. temperature

+60 °C

Content

1 pc(s)

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2131598 Monitoring relay Eaton DILM12-XMSM 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2131598 Monitoring relay Eaton DILM12-XMSM 1 pc(s)

More interesting products

(*All information is plus legal VAT)