• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola CLPe446 CLP0166BHLAB Industrial CB radio

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 7,739.00 / piece)
€ 7,739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motorola CLP446e portable radio receiver, 16 channels, 446.0 - 446.2 MHz, black, without charger & without headphones, 50 pieces

  • Compact and light - only 95 grams
  • 16 programmable communication Channels
  • Licence- and subscription-free (PMR446)
  • Compatible with other PMR446 walkie talkies
  • VOX function
  • Clear sound, Ideal for loud environments
  • Integrated antenna for a large range
  • Fall protection according to MILSTD810 military standard for the hard application
  • IP54 certified to withstand water, dust and vibrations
  • Li-ion battery for up to 18 hours talk time and 14 hours standby time
  • Antimicrobial protection: Helps to prevent the formation of germs and microbes on the surface of the radio

Technical specifications

  • Battery technology: Lithium-ion (Li-ion)
  • Low battery alarm
  • Connection of accessories: Headset, bodyguard kit, microphones
  • 2.5 mm jack connection
Product type

Industrial CB radio

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

Width

51 mm

Height

90 mm

Depth

25 mm

Weight

95 g

Dim

(W x H x D) 51 x 90 x 25 mm

Factory colour

Black

Content

50 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415251 Motorola CLPe446 CLP0166BHLAB Industrial CB radio

Description


Royalty-free radio: Robust and elegant for the hustle and bustle of everyday life
Direct customer contact and quick response are the key to any service. The conditions in the hospitality and Point-of-sale sectors are becoming more and more demanding, and staff need an effective and robust communication tool. With the Motorola CLP446e without charger you have the solution for your needs. Combine elegance, discretion and convenience in one device that allows you to communicate freely between users within the same range. This Walkie Talkie meets the needs of those who are in direct contact with customers and have a hectic pace. It is resistant to colors, water, dust and vibration and has a hands-free function (Vox).

Robust and practical for services
Particularly suitable for professionals in the retail trade (shops, outlets), the hospitality industry and the healthcare sector due to its ease and ease of use as well as its discretion. It is fall-proof (MILSTD810 standard), water- and dust-proof (IP54 certification) and vibration-proof. It is very compact and weighs only 95 g. It has a status display so that you have at a glance all the information you need and can act discreetly. Its loud and clear sound makes it an ally in loud environments, so that you can communicate perfectly with your colleagues. Its slim, modern design gives the Walkie an indispensable versatility in your working environment, as it can be fixed on a belt or a magnetic clip and thus you have the freedom to continue your work. Plug in the headset supplied and you can use your CLP446 in a very intuitive way. All these features make it the most practical tool for all services.

Professional features: Hands-free system
All the technology you need in your hand. The device has a VOX function, with which you can convert it in a hands-free system, WAS makes your communication even more convenient. The accessory has a safety latch to keep the device compact and avoid unexpected events. The central key is large and structured to enable an easy and discrete access, as well as the volume control. A voice-assisted implementation will help you when you use the Motorola CLP446e so you don't miss out on any details. It also has an alert feature if you want to send an important message to all your users. With a range of up to 7 km and the possibility to work on 16 different channels, it is the most professional walkie talkie for free use.

Adjusts to a hectic pace
The Motorola CLP446e fulfills high quality standards with its robustness and materials and is therefore suitable for each work environment and intensive use. You do not need to worry about long shifts, long events or daily use, because this device enables a stable use and anti-microbial protection. His autonomy can last up to 18 hours in conversation. You can also use LED lights to separate users by team to avoid unnecessary interruptions. This device will give you good results and adjust to your frenetic pace.

This text is machine translated.

Scope of delivery

  • Motorola CLP446e PMR inclusive battery

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)