
Highlights & Details
Motorola moto buds In-ear headphones
- Dolby Atmos®-Sound
- High quality sound + Hi-Res audio
- Dynamic active noise suppression
- Seamless integration into the Moto ecosystem
- Triple microphone system for clear telephone calls
- Water-repellent design
Technical specifications
- Dim. (H x W x D) 60 x 49 x 24.33 mm
- Battery charging case: 460 mAh, approx. 7.5 g
- Earbuds: 43 mAh, approx. 1 g
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Mobile phone
- Headphone features
Water-resistant
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
2.4 GHz
- functions
Noise cancelling
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
42 h
- Factory colour
Starlight blue
- Charging capacity (min.)
3 W
- Charging capacity (max.)
5 W
- Bluetooth
5.3
- Call management
Yes
- Headphones model
moto buds
- Suitable for
Smartphone
- Width
49 mm
- Height
60 mm
- Depth
24.33 mm
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3207183 Motorola moto buds In-ear headphones Bluetooth® (1075101) Starlight blue Noise cancelling Water-resistant Mobile phone
User & Safety Instructions
User & Safety Instructions 3207183 Motorola moto buds In-ear headphones Bluetooth® (1075101) Starlight blue Noise cancelling Water-resistant Mobile phone
Description
moto buds
Eventuell muss
Here come the new moto buds. With its large dynamic driver and Hi-Res audio they provide a sound that you can feel. Immerse yourself in your favorite music and films and experience high-quality, balanced sound with enhanced bass. Hide the world around you or continue to perceive it thanks to dynamic active noise suppression. Telephone clearly and precisely, thanks to the triple microphone system in every earbud. Set up your listening experience easily, personalize and control it as you like. Listen and feel the difference with moto buds.
This text is machine translated.
Features
- Speakers: Single dynamic driver (12.4 mm)
- Microphones: Three microphones + ENC
- Certification Hi-Res Audio
- ANC: Active noise suppression: Up to 50 dB
- ANC modes: Off, transparency, adaptive, noise suppression
- Battery life (Earbuds): Up to 9 hours of playback (ANC off)
- Battery life (charging case): Up to 42 hours playback time
- Quick charging: Up to 2 hours playing time after only 10 minutes Charging time: Charging time charging case 90 minutes (cable-bound).
Scope of delivery
- moto buds
- USB-C cable
- Heads for earbuds
- Quick start guide.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






























