• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motrona 6588.5150.AO Process display

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Process display with 2 analogue inputs with additional analogue and control outputs, as well as serial interface

  • 2 independently scalable analogue inputs 0-10V, 0-20mA, 4-20mA with calculation
  • Tare weight reading.
  • Adjustable Averaging
  • Switchable linearization with 24 nodes
  • Tota Lisa gate function
  • Reference voltage for potentiometer connection
  • Device supply 24 VDC
  • Freely scalable analogue output +/-10 V/0-20mA/4-20mA
  • 4 control outputs
  • Serial RS232 interface
  • Symbol image for Motrona 6588.5150.AO Process display

Technical specifications

  • Measuring Input: 2 analogue inputs 0 - +/-10 V, 0 - 20 mA, 4 - 20 mA
  • 16-bit resolution
  • Accuracy: +/-1 Digit
  • Display: Graphic LCD with backlight
  • Display range: 8 decades plus sign (-9999 9999 … 9999 9999)
  • Digit height: 13 mm
  • Color: red/green/yellow (switchable)
  • Operation: Touch Screen (resistive)
  • IP65 rating
  • Device supply: 24VDC
  • Auxiliary voltage for sensor supply: 24VDC
  • Analogue output 16 Bit
  • 4 control outputs for the limit values
  • Serial RS232 interface
Product type

Process display

Reading type

DC voltage

Type

6588.5150.AO

Reading range (max.)

10 V

Display technology

LCD, graphic

Display (counts)

99999999

Operating voltage

24 V DC

Dim

(L x W x H) 116 x 96 x 48 mm

Weight

200 g

Display lighting

red

Features

Colour display

Width

96 mm

Height

48 mm

Length

116 mm

Interfaces

RS232

Digit height

13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1715152 Motrona 6588.5150.AO Process display

Conformity certificate

Conformity certificate 1715152 Motrona 6588.5150.AO Process display

Description

Very easy to param powered end process display. With the help of evaluation factor can be any analog input value is a desired display value can be assigned. The two analog inputs can be individually (channel A or channel B), or even after calculation A + B, A-B, A*B, A/B. Using the tare function changes the display at any time on a virtual zero point. The highly stable reference voltage output for connection of a linear potentiometer. Proportional to the display value is an analog signal for further more processing is available. With control outputs for the limit values.

This text is machine translated.

Features

  • Robust plastic casing
  • Bright, high-contrast display with event-dependent color variants
  • Emulation of a 7-Segment display with symbols and units
  • Intuitive and easy parameterization with plain text and touch-screen
  • Device supply 24 VDC
  • Proportional Analog Output
  • 4 control outputs, serial RS232 interface

Scope of delivery

  • Mounting material for panel installation
  • Operating manual

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)