• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motrona 6888.5150.RL Digital display

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speed display, pulse, time, frequency and position counter with additional relay outputs

  • Digital display for incremental encoder or sensor signals
  • Tachometer
  • Speed-measuring device
  • Cycle Counters
  • Length counter
  • Run Time Display
  • Baking time display
  • Position indicator
  • Runtime measurement
  • Timers
  • Stopwatch
  • Resistive Touch Screen
  • Multi-colored graphics display (red, green, yellow)
  • Adjustable scale factor
  • Switchable linearization with 24 nodes
  • Digital filter function
  • Actual value memory
  • 2 relay outputs
  • Device supply 24 VDC
  • Symbol image for Motrona 6888.5150.RL Digital display

Technical specifications

  • Input frequency: max. 250 kHz
  • Switching level: HTL (10-30 V)
  • Accuracy +/-1 Digit
  • Display: Graphic LCD with backlight
  • Display range: 8 decades plus sign (-9999 9999 … 9999 9999)
  • Digit height: 13 mm
  • Color: red/green/yellow (switchable)
  • Operation: Touch Screen (resistive)
  • IP65 rating
  • Device supply: 24VDC
  • Auxiliary voltage for sensor supply: approx. 1 V less than Eingangsspannungmax. 250 mA
  • 2 relay outputs
Product type

Digital display

Reading type

Frequency

Type

6888.5150.RL

Display technology

LCD, graphic

Display (counts)

8

Operating voltage

24 V DC

Dim

(L x W x H) 116 x 96 x 48 mm

Weight

200 g

Display lighting

RGB

Features

Colour display

Width

96 mm

Height

48 mm

Length

116 mm

Digit height

13 mm

Documents & Downloads

Datasheet

Datasheet 1715149 Motrona 6888.5150.RL Digital display

User & Safety Instructions

User & Safety Instructions 1715149 Motrona 6888.5150.RL Digital display

Description

Very easy to param powered end process display. The multi-function inputs allow the measurement of speed (frequency) or also the determination of a position (Counter) in one device. It can use both pulses of a proximity switch or a rotary pulse encoder can be processed: With the help of pulse evaluation factor can be assigned to any input value is a desired display value. With relay outputs for limit values.

This text is machine translated.

Features

  • Robust plastic casing
  • Bright, high-contrast display with event-dependent color variants
  • Emulation of a 7-Segment display with symbols and units
  • Intuitive and easy parameterization with plain text and touch-screen
  • Relay outputs for the limit values
  • Device supply 24 VDC

Scope of delivery

  • Mounting material for panel installation
  • Operating manual

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)