• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motrona 7186.5028 GV228 IO module Screw terminal No. of digital outputs: 8 No. of digital inputs: 1

Product type
IO module
Interfaces
Screw terminal
Type
GV228
Operating voltage
10 - 30 V DC
Height
118 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 679.00 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-way encoder distributor/splitter for incremental signals

  • 1 pulse input in the format A, B, Z [HTL] or A, /A, B, /B, Z, /Z [RS422]
  • Input frequency up to 250 kHz [HTL] or 1 MHz [RS422 / TTL]
  • 8 push-pull output levels
  • Formats according to the input signals, but with individual assignment of the output level for each output

Technical specifications

  • Input voltage supply: 10 … 30 VDC
  • Voltage supply protective circuit: Reverse polarity protection
  • Power supply remaining ripple: ≤ 10% at 24 VDC
  • Power supply current consumption: Approx. 25 mA, with unloaded sensor supply
  • Power supply Connection type: Screw terminals, 1.5 mm² / AWG16
  • Sensor supply output voltage 1: 24 VDC (approx. 0.8 V lower than supply voltage)
  • Encoder supply Output current: Max. 250 mA, (galvanically connected with device supply)
  • Sensor supply output voltage 2: 5 VDC
  • Encoder supply Output current: Max. 500 mA, (galvanically connected with device supply)
  • Sensor supply: Protective circuit: Short-circuit proof
  • Sensor supply Connection type: Screw terminals, 1.5 mm², 9-pin
  • Encoder supply Other options: A) External via a separate source b) Using the same source, which also supplies the distributor (10…30V)
  • Incremental input signal level (switchable):
  • RS422 / TTL (difference voltage > 0.5 V);HTL differential (difference voltage > 2 V)
  • HTL (ASYMMETRICAL): LOW 0 … 6 V, HIGH 8 … 40 V.
  • TTL (ASYMMETRIC): LOW < 0.8 V, HIGH >2.0 V.
  • Incremental Input Tracks: Asymmetrical: A, B, Z or symmetrical: A, /A, B, /B, Z, /Z
  • Incremental input frequency: Max. 1 MHz at RS422 / TTL; max. 500 kHz at HTL Differential; max. 250kHz at SE TTL / SE HTL
  • Incremental input Connection type: Screw terminals, 1.5 mm² / AWG16
  • Incremental outputs Number of outputs: 8
  • Incremental outputs output logic: Push-pull
  • Incremental outputs Signal level: 5 … 30 V (can be fed via respective ext. COM+ terminal)
  • Incremental outputs Signal delay time: Approx. 160 ns
  • Incremental outputs Output current: Max. 30 mA
  • Incremental outputs Protection circuit: Short circuit proof
  • Incremental outputs Connection type: Screw terminals, 1.5 mm² / AWG16
  • Potential separation GT222 / GT224: Potential separation between input and outputs and all
  • Potential separation GT228: Outputs among each other.
  • Display elements Number of: 2 LEDs
  • Display elements Function: 1 x green for operational readiness; 1 x yellow for error detection at inputs A, B, Z.
  • Ambient temperature operation: -20 °C … +60 °C (non-condensing)
  • Ambient temperature Storage: -30 °C … +75°C (non-condensing)
  • MTBF failure rate in years (continuous operation at 60 °C): 85.4 a
Product type

IO module

Interfaces

Screw terminal

Type

GV228

Operating voltage

10 - 30 V DC

Height

118 mm

Length

140 mm

Width

34 mm

No. of digital inputs

1

No. of digital outputs

8

Dim

(L x W x H) 140 x 34 x 118 mm

Control LEDs

Yes

Manufacturer part #

7186.5028

Documents & Downloads

Datasheet

Datasheet 2899369 Motrona 7186.5028 GV228 IO module Screw terminal No. of digital outputs: 8 No. of digital inputs: 1

User & Safety Instructions

User & Safety Instructions 2899369 Motrona 7186.5028 GV228 IO module Screw terminal No. of digital outputs: 8 No. of digital inputs: 1

Description

This 8-way impulse distributor is a very compact, space-saving and extremely versatile distributor for signals of incremental encoders and measurement systems. The device has no potential separation.

This text is machine translated.

Features

  • Robust plastic casing for direct snapping onto DIN rails

Scope of delivery

  • User manual

More interesting products

(*All information is plus legal VAT)