• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motrona 7388.5150.AO.AC.RL Digital display

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SSI absolute value display (230 VAC version) with additional analogue relay and control outputs, as well as serial interface

  • Absolute position display
  • SSI slave or master operation
  • For single-turn and multiturn encoder
  • Adjustable scale factor
  • Switchable linearization with 24 nodes
  • Bitausblendung
  • Freely scalable analogue output +/-10 V/0-20mA/4-20mA
  • Device supply 115/230 VAC/24VDC
  • 2 relay outputs
  • 4 control outputs
  • Serial RS232 interface
  • Symbol image for Motrona 7388.5150.AO.AC.RL Digital display

Technical specifications

  • SSI frequency range: up to 1 MHz
  • SSI formats: 10-32 bit
  • Accuracy: +/-1 Digit
  • Display: Graphic LCD with backlight
  • Display range: 8 decades plus sign (-9999 9999 … 9999 9999)
  • Digit height: 13 mm
  • Color: red/green/yellow (switchable)
  • Operation: Touch Screen (resistive)
  • IP65 rating
  • Device supply: 115/230 VAC/24VDC
  • Auxiliary voltage for sensor supply 24VDC/Max. 150 mA
  • Analogue output 16 Bit
  • 2 Relay and 4 control outputs for the limit values
  • Serial RS232 interface
Product type

Digital display

Type

7388.5150.AO.AC.RL

Display technology

LCD, graphic

Dim

(L x W x H) 116 x 96 x 48 mm

Weight

200 g

Features

Colour display

Width

96 mm

Height

48 mm

Length

116 mm

Interfaces

RS232

Digit height

13 mm

Documents & Downloads

Datasheet

Datasheet 1714682 Motrona 7388.5150.AO.AC.RL Digital display

User & Safety Instructions

User & Safety Instructions 1714682 Motrona 7388.5150.AO.AC.RL Digital display

Description

Very easy to param powered end process display. With the help of evaluation factor can be any SSI input value is a desired display value can be assigned. Suitable for applications with single-turn and multiturn absolute encoders. Proportional to the display value is an analog signal for further more processing is available. With control and relay outputs for the limit values.

This text is machine translated.

Features

  • Robust plastic casing
  • Bright, high-contrast display with event-dependent color variants
  • Emulation of a 7-Segment display with symbols and units
  • Intuitive and easy parameterization with plain text and touch-screen
  • Device supply 115/230 VAC/24VDC
  • Proportional Analog Output
  • Transistor and relay outputs for limit values
  • Serial RS232 interface

Scope of delivery

  • Mounting material for panel installation
  • Operating manual

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)