• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motrona 7388.5150.CO.AC Digital display

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SSI absolute value display (230 VAC version) with additional control outputs and serial interface

  • Absolute position display
  • SSI slave or master operation
  • For single-turn and multiturn encoder
  • Adjustable scale factor
  • Switchable linearization with 24 nodes
  • Bitausblendung
  • Device supply 115/230 VAC
  • 4 control outputs
  • Serial RS232 interface
  • Symbol image for Motrona 7388.5150.CO.AC Digital display

Technical specifications

  • SSI frequency range: up to 1 MHz
  • SSI formats: 10-32 bit
  • Accuracy: +/-1 Digit
  • Display: Graphic LCD with backlight
  • Display range: 8 decades plus sign (-9999 9999 … 9999 9999)
  • Digit height: 13 mm
  • Color: red/green/yellow (switchable)
  • Operation: Touch Screen (resistive)
  • IP65 rating
  • Device supply: 115/230 VAC
  • Auxiliary voltage for sensor supply 24VDC/150 mA
  • 4 control outputs for the limit values
  • Serial RS232 interface
Product type

Digital display

Type

7388.5150.CO.AC

Display technology

LCD, graphic

Display (counts)

8

Dim

(L x W x H) 116 x 96 x 48 mm

Weight

200 g

Features

Colour display

Width

96 mm

Height

48 mm

Length

116 mm

Interfaces

RS232

Interfaces

RS232

Digit height

13 mm

Documents & Downloads

Datasheet

Datasheet 1715161 Motrona 7388.5150.CO.AC Digital display

User & Safety Instructions

User & Safety Instructions 1715161 Motrona 7388.5150.CO.AC Digital display

Description

Very easy to param powered end process display. With the help of evaluation factor can be any SSI input value is a desired display value can be assigned. Suitable for applications with single-turn and multiturn absolute encoders. With control outputs for the limit values.

This text is machine translated.

Features

  • Robust plastic casing
  • Bright, high-contrast display with event-dependent color variants
  • Emulation of a 7-Segment display with symbols and units
  • Intuitive and easy parameterization with plain text and touch-screen
  • Device supply 115/230 VAC
  • Transistor outputs for limit values
  • Serial RS232 interface

Scope of delivery

  • Mounting material for panel installation
  • Operating manual

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)