• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motrona 7788.5150.AC Digital display

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speedometer/Position combined display (230VAC version)

  • Dual display for incremental encoders or sensor signals;tachometer;frequency counter;length counter;position display;resistive touch screen;multi-color graphic display (red, green, yellow);adjustable scaling factor;switchable linearization with 24 interpolation points;digital filter function;actual value memory;analogueue output;4 control outputs

Technical specifications

Product type

Digital display

Type

7788.5150.AC

Display technology

LCD

IP65

Recess width

91 mm

Recess height

43 mm

Operating voltage

230 V

Dim

(L x W x H) 116 x 96 x 48 mm

Weight

200 g

Max. operating voltage

115 V

Min. operating voltage

230 V

Recess depth

105 mm

Factory colour

Red

Green

Yellow

Width

96 mm

Height

48 mm

Length

116 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2255829 Motrona 7788.5150.AC Digital display

Description

Process display that is very easy to configure. The multi-function inputs allow the simultaneous measurement and display of speed (frequency) also the determination of a position (counter) in a device. Pulses from a proximity switch or a rotary pulse encoder can be processed: Any input value can be assigned to a desired display value by means of a pulse evaluation factor. An analogue signal is provided for further processing in proportion to the display value. The 4 fast transistor outputs respond to the assigned limit values.

This text is machine translated.

Features

  • Robust plastic housing;bright and high-contrast display with event-dependant color variants;
  • Emulation of a 7-segment display with symbols and units;
  • Intuitive and simple parameterization through plain text and touch screen;proportional analogue output;4 limit values with transistor outputs

Scope of delivery

  • Mounting material for control panel installation
  • User manual

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)