• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounted socket, 0.3 m, pre-assembled cable with firmly attached plug USB 3.0, type A, metal front ring Socket, built-in

Packaging type
Piece
Product type
Socket
Connector type
Socket, built-in
Number of pins
9
USB type
A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

M30C-FUSB-150

Product type

Socket

Connector type

Socket, built-in

Number of pins

9

USB type

A

Connector standard

USB 3.2 1st Gen (USB 3.0)

Connection

Cable + connector

Type A

USB 3.0 A plug

Type B

USB 3.0 A socket

Mounting hole diameter

22.5

Bore Ø

22.5 mm

Case material

Metal

Manufacturer part #

Y7-187085

Content

1 pc(s)

Cable length

0.3 m

Material

Metal

Length

1.5 m

Other

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2622473 Mounted socket, 0.3 m, pre-assembled cable with firmly attached plug USB 3.0, type A, metal front ring Socket, built-in

User & Safety Instructions

User & Safety Instructions 2622473 Mounted socket, 0.3 m, pre-assembled cable with firmly attached plug USB 3.0, type A, metal front ring Socket, built-in

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)