• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounted socket design A USB 3.0 Socket, horizontal mount U3BU1AN 1 Port U3BU1AN econ connect Content: 1 pc(s)

1/2
Image similar
Connector type
Socket, horizontal mount
Connector standard
USB 3.2 1st Gen (USB 3.0)
Type
U3BU1AN
Pins
9
Type
1 Port
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounted socket design A USB 3.0

Our service for you

  • Logo shows 'SUPERSPEED+ CERTIFIED USB 10 Gbps' in blue and red lettering.

Technical specifications

Type

U3BU1AN

Connector type

Socket, horizontal mount

Pins

9

Type

1 Port

Connector standard

USB 3.2 1st Gen (USB 3.0)

Connection

Solder pins

Case material

Metal

Manufacturer part #

U3BU1AN

Factory colour

Blue

Content

1 pc(s)

Contact material

Copper alloy gold plated

Material (details)

PBT

Nominal voltage (details)

30 V

Nominal current (details)

1.5 A

RoHS-compliant

Yes

Temperature range

-25 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1311460 Mounted socket design A USB 3.0 Socket, horizontal mount U3BU1AN 1 Port U3BU1AN econ connect Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1311460 Mounted socket design A USB 3.0 Socket, horizontal mount U3BU1AN 1 Port U3BU1AN econ connect Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)