Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
MSDD
USB connector
4
A
USB 3.0 A socket
USB
USB 3.0 A plug
USB 3.0 A socket
22.5 mm
4000-73000-0160000
1 pc(s)
1.00 m
5 V DC/AC
900 mA
29.5 mm
29 mm
IP65
+ shielding
not relevant
Datasheet 2310293 Mounted socket USB 3.0 BF A, 1.0 m cable extension MSDD 4000-73000-0160000 Murrelektronik Content: 1 pc(s)