• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounted socket USB-A print Socket, horizontal mount USBBUVA 1 Port USBBUVA econ connect Content: 1 pc(s)

1/2
Image similar
Connector type
Socket, horizontal mount
Connector standard
USB 2.0
Type
USBBUVA
Pins
4
Type
1 Port
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

172 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 3.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounted socket USB-A print

Our service for you

Technical specifications

Type

USBBUVA

Connector type

Socket, horizontal mount

Pins

4

Type

1 Port

Connector standard

USB 2.0

Connection

Solder pins

Case material

Copper alloy

Manufacturer part #

USBBUVA

Factory colour

White

Content

1 pc(s)

Contact material

Copper alloy gold plated

Material (details)

PBT

Nominal voltage (details)

30 V

Nominal current (details)

1 A

RoHS-compliant

Yes

Temperature range

-55 - +105 °C

Documents & Downloads

Datasheet

Datasheet 1311468 Mounted socket USB-A print Socket, horizontal mount USBBUVA 1 Port USBBUVA econ connect Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1311468 Mounted socket USB-A print Socket, horizontal mount USBBUVA 1 Port USBBUVA econ connect Content: 1 pc(s)

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)