• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPD BF302 Fuse holder Suitable for Micro fuse 6.3 x 32 mm 25 A 600 V 1 pc(s)

Product type
Fuse holder
Nominal voltage
600 V
Nominal current - rounded value
25 A
Suitable for
Micro fuse 6.3 x 32 mm
Nominal current
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

723 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Housing: Bakelite
  • Cable 12 AWG
  • Supply line length: Approx. 17mm
  • Supply color: Red
Product type

Fuse holder

Nominal voltage

600 V

Nominal current

25 A

Nominal current - rounded value

25 A

Factory colour

Red

Black

Suitable for

Micro fuse 6.3 x 32 mm

Max. temperature

+105 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

BF302

Documents & Downloads

Datasheet

Datasheet 3338493 MPD BF302 Fuse holder Suitable for Micro fuse 6.3 x 32 mm 25 A 600 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3338493 MPD BF302 Fuse holder Suitable for Micro fuse 6.3 x 32 mm 25 A 600 V 1 pc(s)

Description

MPD fuse holder BF302 max. 25 A.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)