1/4
Induction motor
0.73
230 V/400 V
50 Hz
0.18 W
17.5 U/min
36 Nm
63
B14
+40 °C
0 °C
0.6 A
600 mA
400 N
IP55
20 100027 0505
GM 0,18-MS-HY-Q45-i80-B14 IE1
18 mm
18 mm
2000 N
0.8
63 Motor/45 gear
50 Hz
User & Safety Instructions 191568 MSF-Vathauer Antriebstechnik Induction motor GM 0,18-MS-HY-Q45-i80-B14 IE1 20 100027 0505 0.18 W 0.6 A 230 V/400 V B14 1