• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSF-Vathauer Antriebstechnik AC motor AM 63/4 20 100027 0026 0.18 kW 230 V B3 1450 U/min

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

AC motor

Cos phi

0.80

Operating voltage

230 V AC

Nominal voltage

230 V

Frequency

50 Hz

Nominal power

0.18 kW

Nominal RPM

1450 U/min

Frame size

63

Type (AC motors)

B3

Manufacturer part #

20 100027 0026

Type

AM 63/4

Shaft Ø

11 mm

Size

63

Nominal RPM

1350 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 129181 MSF-Vathauer Antriebstechnik AC motor AM 63/4 20 100027 0026 0.18 kW 230 V B3 1450 U/min

Description

Features

  • Aluminium case
  • IP55 version
  • Insulation class F
  • Suitable for frequency converter
  • Integral operating capacitor.

More interesting products

(*All information is plus legal VAT)