1/4
Induction motor
0.76
230 V/400 V
50 Hz
0.75 kW
23.3 U/min
199 Nm
B14
+40 °C
0 °C
2.0 A
2 A
880 N
IP55
20 100027 0142
GM 0,75-MS-HY-Q75-i60-B14 IE2
28 mm
4400 N
1.0
80 Motor/75 gear
50 Hz
User & Safety Instructions 191792 MSF-Vathauer Antriebstechnik Induction motor GM 0,75-MS-HY-Q75-i60-B14 IE2 20 100027 0142 0.75 kW 2.0 A 230 V/400 V B14